This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2222A

Extended
Manufacturer
STMicroelectronics
MFR.Part #
2N2222A
JLCPCB Part #
C21745
Package
TO-18-3
Description
1 NPN 10nA 250MHz 30V 400mV 5V 800mA NPN TO-18-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5643
10+ $3.0242
30+ $2.9152
100+ $2.8078

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons