
* Images are for reference only
1.5KE62A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE62A
- JLCPCB Part #
- C5337248
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 111V 1uA 53V 58.9V 90A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4768
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 4768
In-stock Item Pricing
Qty Unit Price
1+
$0.5796
10+
$0.4737
30+
$0.4191
100+
$0.3661
600+
$0.3340
1200+
$0.3179
Related Products
Welcome back, may I help you?