
* Images are for reference only
VIPER222LSTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER222LSTR
- JLCPCB Part #
- C2849587
- Package
- SSOP-10-150mil
- Description
- -40℃~+150℃@(Tj) 1W 4.5V~30V 60kHz 730V 80% Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SSOP-10-150mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.0187
10+
$0.8451
30+
$0.7503
100+
$0.6427
500+
$0.5945
1000+
$0.5736
Related Products
Welcome back, may I help you?