
* Images are for reference only
1.5KE33CARL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE33CARL
- JLCPCB Part #
- C3707745
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 169A@8/20us 1uA 28.2V 31.4V 59V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3110
1000+
$0.1205
2500+
$0.1161
5000+
$0.1140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?