
* Images are for reference only
STGP19NC60H
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGP19NC60H
- JLCPCB Part #
- C17467561
- Package
- TO-220
- Description
- -55℃~+150℃@(Tj) 130W 2.5V@15V,12A 25ns 40A 53nC 600V 97ns TO-220 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2427
200+
$2.8904
500+
$2.7940
1000+
$2.7458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?