
* Images are for reference only
TSX711ILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX711ILT
- JLCPCB Part #
- C443987
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.4V/us 113dB 16V 19nV/√Hz@10kHz 1pA 2.5uV/℃ 2.7MHz 2.7V~16V 200uV 50pA 570uA 71mA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$1.5285
10+
$1.2684
30+
$1.1255
100+
$0.9633
500+
$0.8911
1000+
$0.8590
Related Products
Welcome back, may I help you?