
* Images are for reference only
1.5KE300A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE300A
- JLCPCB Part #
- C5205192
- Package
- DO-201
- Description
- -55℃~+175℃ 10kW@8/20us 1uA 256V 285V 529V 5A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 492
In-stock Item Pricing
Qty Unit Price
1+
$1.0347
10+
$0.8403
30+
$0.7423
100+
$0.6459
600+
$0.5881
1200+
$0.5575
Related Products
Welcome back, may I help you?