
* Images are for reference only
1.5KE27A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE27A
- JLCPCB Part #
- C132970
- Package
- DO-201
- Description
- 1.5kW@10/1000us 1uA 207A@8/20us 23.1V 27V 48.3V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.5588
10+
$0.4432
30+
$0.3934
100+
$0.3324
600+
$0.3051
1200+
$0.2890
Related Products
Welcome back, may I help you?