
* Images are for reference only
STM32U545VEI6Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U545VEI6Q
- JLCPCB Part #
- C26082154
- Package
- UFBGA-100(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 160MHz 274KB 32 Bit 512KB 79 ARM Cortex-M33 Built-in+External FLASH UFBGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4740
10+
$8.1758
30+
$7.3833
100+
$6.7191
Welcome back, may I help you?