* Images are for reference only
STCN75DS2F
- Manufacturer
- STMICROELECTRONICS
- MFR.Part #
- STCN75DS2F
- JLCPCB Part #
- C2970815
- Package
- MSOP-8
- Description
- Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part STCN75DS2F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
STCN75DS2F technical specifications, attributes, and parameters.
STCN75DS2F symbol, PCB footprint from the free EasyEDA PCB design tool.
STCN75DS2F datasheets or manufacturer documentation.
Datasheet: STCN75DS2F Datasheet (PDF)
Minimum: 6
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing