* Images are for reference only
ST8034ATDT
- Manufacturer
- STMICROELECTRONICS
- MFR.Part #
- ST8034ATDT
- JLCPCB Part #
- C2674140
- Package
- SOP-16
- Description
- Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
ST8034ATDT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ST8034ATDT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ST8034ATDT symbol, PCB footprint from the free EasyEDA PCB design tool.
ST8034ATDT datasheets or manufacturer documentation.
Datasheet: ST8034ATDT Datasheet (PDF)
Minimum: 3
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing