
* Images are for reference only
VNQ5E160AKTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ5E160AKTR-E
- JLCPCB Part #
- C221517
- Package
- PowerSSO-24
- Description
- -40℃~+150℃ 160mΩ 4 4.5V~28V 7A Active High High Side Switch PowerSSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.6586
10+
$5.5321
30+
$5.4483
100+
$5.3645
Welcome back, may I help you?