* Images are for reference only
L78L33CD-TR
- Manufacturer
- STMICROELECTRONICS
- MFR.Part #
- L78L33CD-TR
- JLCPCB Part #
- C2942985
- Package
- SOIC-8
- Description
- Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part L78L33CD-TR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
L78L33CD-TR technical specifications, attributes, and parameters.
L78L33CD-TR symbol, PCB footprint from the free EasyEDA PCB design tool.
L78L33CD-TR datasheets or manufacturer documentation.
Datasheet: L78L33CD-TR Datasheet (PDF)
Minimum: 1
Full Reel: 2500
Total: $0
Available Order Qty: 135
In-stock Item Pricing