
* Images are for reference only
STM6519APARUB6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6519APARUB6F
- JLCPCB Part #
- C2066486
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃@(Ta) 1 2V~5.5V 400nA Active Low No Open Drain Yes UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3001
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2965
In-stock Item Pricing
Qty Unit Price
1+
$1.7592
10+
$1.5031
30+
$1.3436
100+
$1.1793
500+
$1.1052
1000+
$1.0729
Related Products
Welcome back, may I help you?