
* Images are for reference only
STM32U535CEU6Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U535CEU6Q
- JLCPCB Part #
- C22453481
- Package
- UFQFPN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 160MHz 274KB 32 Bit 33 512KB ARM Cortex-M33 Built-in FLASH UFQFPN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 156
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$11.6696
10+
$9.9325
30+
$8.8728
100+
$7.9857
Related Products
Welcome back, may I help you?