
* Images are for reference only
STM32L431KCU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L431KCU6
- JLCPCB Part #
- C1341298
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.71V~3.6V 12bit 12bit 256KB 26 32 Bit 64KB 80MHz ARM Cortex-M4 Built-in FLASH UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 523
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$5.4638
10+
$4.7006
30+
$4.0374
100+
$3.6469
Related Products
Welcome back, may I help you?