
* Images are for reference only
STM32L431CCT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L431CCT6TR
- JLCPCB Part #
- C2054663
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 12bit 12bit 256KB 32 Bit 39 64KB 80MHz ARM Cortex-M4 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 506
Minimum: 1
Full Reel: 2400
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$3.2646
10+
$2.7888
30+
$2.5065
100+
$2.1146
500+
$1.9823
1000+
$1.9227
Related Products
Welcome back, may I help you?