
* Images are for reference only
TS3021IYLT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS3021IYLT
- JLCPCB Part #
- C2970084
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V~5V 1nA 20uV/℃ 38ns 500uV 67dB 73uA 86nA Push-pull Rail-to-Rail Input SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3794
10+
$2.0390
30+
$1.8239
100+
$1.5381
500+
$1.4386
1000+
$1.3952
Related Products
Welcome back, may I help you?