
* Images are for reference only
STM32H523CEU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H523CEU6
- JLCPCB Part #
- C26082147
- Package
- UFQFPN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 250MHz 272KB 32 Bit 35 512KB ARM Cortex-M33 Built-in+External FLASH UFQFPN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1604
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 1591
In-stock Item Pricing
Qty Unit Price
1+
$5.1275
10+
$4.4227
30+
$4.0033
260+
$3.5791
520+
$3.3824
1040+
$3.2953
Related Products
Welcome back, may I help you?