
* Images are for reference only
STM6524AUABDL6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6524AUABDL6F
- JLCPCB Part #
- C157458
- Package
- UDFN-6(1.3x1.6)
- Description
- -40℃~+85℃@(TA) 1.5uA 1.65V~5.5V 240ms Active Low Manual reset input Open Drain Voltage monitor UDFN-6(1.3x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2440
10+
$1.1247
30+
$1.0506
100+
$0.9749
500+
$0.9411
1000+
$0.9249
Related Products
Welcome back, may I help you?