
* Images are for reference only
ST1L05DPUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1L05DPUR
- JLCPCB Part #
- C155628
- Package
- DFN-8(4x4)
- Description
- 0℃~+125℃@(Tj) 1 1.22V~5V 1.3A 36.6uVrms 5.5V 500mV@(1.3A) 650uA 72dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3505
10+
$2.2991
30+
$2.2638
100+
$2.2285
Related Products
Welcome back, may I help you?