
* Images are for reference only
STM32F401CDU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F401CDU6
- JLCPCB Part #
- C2682488
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+85℃ 1.7V~3.6V 32 Bit 36 384KB 84MHz 96KB ARM Cortex-M4 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1905
10+
$8.9808
30+
$8.8405
100+
$8.7002
Related Products
Welcome back, may I help you?