
* Images are for reference only
BZW50-180RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BZW50-180RL
- JLCPCB Part #
- C3715519
- Package
- R-6
- Description
- -55℃~+175℃ 146A@8/20us 180V 200V 410V 5kW 5uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5482
200+
$1.3727
500+
$1.3246
1000+
$1.3021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?