This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BG1101W-TR

Extended
Manufacturer
STANLEY ELECTRIC CO., LTD.
MFR.Part #
BG1101W-TR
JLCPCB Part #
C19492054
Package
SMD,3x1.5mm
Description
-30℃~+85℃ 0.7mcd~1.4mcd 2.1V 20mA 555nm 558nm Emerald Green Water Clear SMD,3x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2970
200+ $0.5179
500+ $0.5001
1000+ $0.4921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons