
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | - | |
| Wavelength - Dominant | 461nm~479nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 15° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 600mcd~1.2cd | |
| Power(Watts) | 38mW | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THB3801C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | - | |
| Wavelength - Dominant | 461nm~479nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 15° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 600mcd~1.2cd | |
| Power(Watts) | 38mW | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THB3801C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THB3801C datasheets or manufacturer documentation.
Datasheet: THB3801C Datasheet (PDF)
The THB3801C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.