This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FR1111C-TR

Extended
Manufacturer
STANLEY ELECTRIC CO., LTD.
MFR.Part #
FR1111C-TR
JLCPCB Part #
C6619823
Package
1608
Description
-40℃~+85℃ 1.9V 140°、150° 20mA 50mcd 626nm 635nm 81mW Red White Lens 1608 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 4000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4358
200+ $0.1739
500+ $0.1681
1000+ $0.1653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons