
* Images are for reference only
FKR1111C-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- FKR1111C-TR
- JLCPCB Part #
- C6555737
- Package
- 1608
- Description
- -40℃~+85℃ 2.1V 20mA 310mcd 626nm 638nm Discrete Diode Red White Lens 1608 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2177
1000+
$0.0870
2500+
$0.0840
5000+
$0.0826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?