
* Images are for reference only
VMGN1108MS-TR
Extended
- Manufacturer
- STANLEY
- MFR.Part #
- VMGN1108MS-TR
- JLCPCB Part #
- C7112822
- Package
- SMD-3P
- Description
- -40℃~+125℃ 1.8V 120° 210mW/sr@1A 855nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5947
200+
$1.4354
500+
$1.3872
1000+
$1.3631
Welcome back, may I help you?