
* Images are for reference only
VMFN1108MS-TR
Extended
- Manufacturer
- STANLEY
- MFR.Part #
- VMFN1108MS-TR
- JLCPCB Part #
- C7112820
- Package
- SMD-3P
- Description
- -40℃~+125℃ 1.5V 120° 230mW/sr@1A 945nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6065
200+
$1.4400
500+
$1.3917
1000+
$1.3676
Welcome back, may I help you?