
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | STANLEY | |
| Package | - | |
| Radiant Flux | 600mW | |
| Operating Temperature | 0℃~+60℃ | |
| Forward Current | 15mA | |
| Peak Wavelength | 254nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC/4F165/3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | STANLEY | |
| Package | - | |
| Radiant Flux | 600mW | |
| Operating Temperature | 0℃~+60℃ | |
| Forward Current | 15mA | |
| Peak Wavelength | 254nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC/4F165/3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC/4F165/3 datasheets or manufacturer documentation.
Datasheet: UC/4F165/3 Datasheet (PDF)
The UC/4F165/3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.