
* Images are for reference only
ARE1-8FD0-00000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ARE1-8FD0-00000
- JLCPCB Part #
- C5588643
- Package
- SMD-3P
- Description
- -40℃~+100℃ 1.8V 150mW/sr@IF=1A 850nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5910
200+
$2.2310
600+
$2.1570
1200+
$2.1200