
* Images are for reference only
VFHY1112H-3BY2D-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- VFHY1112H-3BY2D-TR
- JLCPCB Part #
- C7104450
- Package
- 2125
- Description
- 1.9V 140° 20mA 590nm 592nm 91mcd White Lens Yellow 2125 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1755
200+
$0.0701
500+
$0.0678
1000+
$0.0665
Related Products
Welcome back, may I help you?