This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VFHR1112H-3BY2A-TR

Extended
Manufacturer
STANLEY ELECTRIC CO., LTD.
MFR.Part #
VFHR1112H-3BY2A-TR
JLCPCB Part #
C7144234
Package
2125
Description
1.9V 140° 20mA 626nm 635nm 91mcd Red White Lens 2125 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1827
200+ $0.0730
500+ $0.0706
1000+ $0.0693
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons