
* Images are for reference only
ST8034HNQR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST8034HNQR
- JLCPCB Part #
- C2674058
- Package
- QFN-24-EP(4x4)
- Description
- -25℃~+85℃ 12uA 2.7V~3.6V 2mA QFN-24-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$2.5067
10+
$2.1362
30+
$1.9042
100+
$1.6674
500+
$1.5611
1000+
$1.5143
Related Products
Welcome back, may I help you?