
* Images are for reference only
STTH6012W
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH6012W
- JLCPCB Part #
- C262979
- Package
- DO-247
- Description
- 1 Independent 1.2kV 1.3V@60A 30uA@1.2kV 400A 60A 63ns DO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.5198
10+
$7.2910
30+
$6.5421
100+
$5.9140
Related Products
Welcome back, may I help you?