
* Images are for reference only
ST8024CTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST8024CTR
- JLCPCB Part #
- C2652900
- Package
- TSSOP-28
- Description
- -25℃~+85℃ 1.2mA 1.5mA 2.7V~6.5V TSSOP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1416
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1416
In-stock Item Pricing
Qty Unit Price
1+
$1.7157
10+
$1.5788
30+
$1.4918
100+
$1.4048
500+
$1.3645
1000+
$1.3484
Related Products
Welcome back, may I help you?