
* Images are for reference only
ST730MR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST730MR
- JLCPCB Part #
- C2802530
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Ta) 1 1.2V~26.8V 10uA 28V 300mA 70uVrms 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1814
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1814
In-stock Item Pricing
Qty Unit Price
1+
$0.8985
10+
$0.7291
30+
$0.6436
100+
$0.5597
500+
$0.5097
1000+
$0.4839
Related Products
Welcome back, may I help you?