
* Images are for reference only
P6KE12ARL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- P6KE12ARL
- JLCPCB Part #
- C19551742
- Package
- DO-15(DO-204AC)
- Description
- 10V 11.4V 2.3nF 21.7V 500nA 600W@10/1000us IEC 61000-4-2 Unidirectional DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5754
200+
$0.2292
500+
$0.2228
1000+
$0.2180
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?