
* Images are for reference only
ST4032K511G2
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- ST4032K511G2
- JLCPCB Part #
- C3000164
- Package
- 4032
- Description
- 2.5kA 200pF@1kHz 320V 400mW 410V 510V 67J 845V 4032 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0452
300+
$0.0395
1500+
$0.0344
4500+
$0.0311
10500+
$0.0294
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?