
* Images are for reference only
ST3225K621G2
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- ST3225K621G2
- JLCPCB Part #
- C3000161
- Package
- 3225
- Description
- 1.02kV 1.2kA 250mW 385V 505V 558V~682V 55J 78pF@1kHz 3225 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 1820
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0664
150+
$0.0577
500+
$0.0513
1820+
$0.0447
5460+
$0.0421
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?