
* Images are for reference only
ST232BDR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST232BDR
- JLCPCB Part #
- C435945
- Package
- SO-16
- Description
- -40℃~+85℃ 10mA 2 2 220Kbps 4.5V~5.5V Transceiver Yes SO-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2765
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2740
In-stock Item Pricing
Qty Unit Price
1+
$0.8426
10+
$0.7105
30+
$0.6444
100+
$0.5784
500+
$0.5397
1000+
$0.5204
Related Products
Welcome back, may I help you?