
* Images are for reference only
ST202ECDR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST202ECDR
- JLCPCB Part #
- C6868
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 2 2 400Kbps 5V 5mA Transceiver Yes ±15kV SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.9972
10+
$0.7926
30+
$0.6911
100+
$0.5913
500+
$0.5301
1000+
$0.4994
Related Products
Welcome back, may I help you?