
* Images are for reference only
M24C08-DRMF3TG/K
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C08-DRMF3TG/K
- JLCPCB Part #
- C2062149
- Package
- MLP-8(2x3)
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 1MHz 4,000,000 Cycles 4ms 8Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C MLP-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.0389
10+
$0.8633
30+
$0.7667
100+
$0.6572
500+
$0.6088
1000+
$0.5863
Related Products
Welcome back, may I help you?