
* Images are for reference only
ST202EBDR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST202EBDR
- JLCPCB Part #
- C2671134
- Package
- SO-16
- Description
- -40℃~+85℃ 10mA 2 2 230Kbps 4.5V~5.5V Transceiver Yes ±15kV SO-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2139
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2105
In-stock Item Pricing
Qty Unit Price
1+
$0.8104
10+
$0.6573
30+
$0.5800
100+
$0.5043
500+
$0.4592
1000+
$0.4366
Related Products
Welcome back, may I help you?