
* Images are for reference only
ST1S12GR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1S12GR
- JLCPCB Part #
- C222072
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.7MHz 2.5V~5.5V 700mA Adjustable Buck Buck Built-in Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.9908
10+
$0.7894
30+
$0.6879
100+
$0.5880
500+
$0.5284
1000+
$0.4962
Related Products
Welcome back, may I help you?