
* Images are for reference only
STM32F302VCT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F302VCT6
- JLCPCB Part #
- C1338607
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 12bit 12bit 256KB 2V~3.6V 32 Bit 40KB 72MHz 87 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.9253
10+
$4.2158
30+
$3.7935
100+
$3.3665
500+
$3.1691
1000+
$3.0808
Related Products
Welcome back, may I help you?