
* Images are for reference only
L99H02XPTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L99H02XPTR
- JLCPCB Part #
- C3681441
- Package
- PowerSSO-36
- Description
- -40℃~+150℃ 1.2us 1.4us 4 45ns 60ns 6V~28V 70uA Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP) PowerSSO-36 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.3191
10+
$4.2117
30+
$4.1412
100+
$4.0707
Related Products
Welcome back, may I help you?