
* Images are for reference only
ST1L05CPU33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1L05CPU33R
- JLCPCB Part #
- C2969933
- Package
- DFN-6(3x3)
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.3A 3.3V 5.5V 500mV@(1.3A) 650uA 65dB@(120Hz) Fixed Over Current Protection、Thermal shutdown、Enable control Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 997
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 992
In-stock Item Pricing
Qty Unit Price
1+
$1.2775
10+
$1.0584
30+
$0.9392
100+
$0.7669
500+
$0.7073
1000+
$0.6799
Related Products
Welcome back, may I help you?