
* Images are for reference only
L9305EP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L9305EP
- JLCPCB Part #
- C3167609
- Package
- SO-36
- Description
- -40℃~+175℃ 4.75V~5.5V、5.5V~19V Output enable、Fail-safe output Unidirectional SO-36 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1225
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$14.4781
10+
$13.8074
30+
$12.6466
100+
$11.6341
Related Products
Welcome back, may I help you?