This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE5VLBN062

Extended
Manufacturer
SSGSEMI
MFR.Part #
SE5VLBN062
JLCPCB Part #
C49206797
Package
DFN0603-2L
Description
-55℃~+125℃ 0.35pF 10V 21.5V 3A@8/20us 5V 5nA Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 557

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0418
200+ $0.0167
500+ $0.0161
1000+ $0.0159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons